打印页面
图片仅用于图解说明,详见产品说明。
148 有货
需要更多?
148 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY952.800 (CNY1,076.664) |
10+ | CNY828.410 (CNY936.1033) |
包装规格:每个
最低: 1
多件: 1
CNY952.80 (CNY1,076.66 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP781003
库存编号4225706
技术数据表
最大量程1750µm
精度0.00003mm
刻度0.0001mm, 0.001mm
产品范围Multicomp Pro Thickness Gauge
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
The device is designed for measuring the thickness of plated and coated sheets on both ferrous and non-ferrous metals. It is capable of measuring coating thickness up to 1750μm. Its applications extend to various industries, including manufacturing, metal processing, chemical, commodity inspection, laboratories, workshops, and outdoor environments.
- Can measure coating thickness up to 1750μm
- Using in manufacturing industry, metal-processing industry, chemical industry, commodity inspection, laboratory, workshop, and outdoor
- Supplied with 5x coating thickness sheets, ferrous substrate. non-ferrous substrate, sensor protective cover, and 2x AAA batteries
注释
3年生产商质量保障。
技术规格
最大量程
1750µm
刻度
0.0001mm, 0.001mm
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
精度
0.00003mm
产品范围
Multicomp Pro Thickness Gauge
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.11