打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号MP740029
库存编号3106724
技术数据表
26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,518.830 (CNY10,756.2779) |
5+ | CNY8,788.650 (CNY9,931.1745) |
包装规格:每个
最低: 1
多件: 1
CNY9,518.83 (CNY10,756.28 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP740029
库存编号3106724
技术数据表
电源电压VAC230V
加热温度最大500°C
输出功率900W
插头类型欧洲, 英国
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The Multicomp Pro MP740029 is a 4-in-1 rework station, including functionality for soldering, hot air, desoldering and electronic tweezers. This intuitive station has a high accuracy MCU control which synchronously detects whether the 3x tool channels can be used independently without manual interference.
- Hot Air Station - 550W Heating Component / 25W Air Pump. Temperature range of 150°C to 500°C (302°F to 932°F)
- Soldering Station - 130W. Temperature range of 150°C to 500°C (302°F to 932°F)
- De-soldering Station - 150W Heating Component / 15W Air Pump. Temperature range of 300°C to 500°C (572°F to 932°F)
- Electronic Tweezers - 100W. Temperature Range of 150°C to 500°C (302°F to 932°F)
- 900W total max power
- Built-in vacuum generator
- Stand-alone machine can carry out multiple de-soldering tasks simultaneously
- In-built software adjusts temperature automatically for more accuracy
- Fault display and alarm functions
- Standby, buzzer, temperature lock and factory data reset functions
- Includes vacuum de-soldering pen to facilitate dismantling of de-solder components
- Includes 2x aluminium alloy soldering stands
- Independant R&D integrated heater
- Silicone soldering iron lines
内容
Rework Station, Power Cord (EU & UK), 2x Iron Stands with Tip Cleaners, 130W Soldering Iron (MP740071), 100W Soldering Tweezers (MP740073), 150W Desoldering Gun (MP740073), Suction Pen, Hot Air Gun Support & Screws, Operating Instructions
注释
3年生产商质量保障。标准认证校准服务可用于此产品。请访问我们的校准页面,以获得更多详情。
技术规格
电源电压VAC
230V
输出功率
900W
产品范围
Multicomp Pro - Soldering & Rework Stations
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
加热温度最大
500°C
套件内容
Multicomp Pro热风站, 电子镊子, 焊接和拆焊台
插头类型
欧洲, 英国
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):8.27