需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,162.610 (CNY2,443.7493) |
产品概述
T0052923699 WXMPS MS smart micro soldering iron is a unique 2-in-1 soldering tool with 40W that is compatible with almost all pico & micro soldering applications from smallest to standard component sizes. It can be used with RTPS MS for very small pico applications, and RTMS MS tip for micro applications. The smart micro soldering iron WXMPS MS uses active tip technology (cartridge) for an optimized heat transfer with 40W maximum power, and 12V performance. The extremely fast 3-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for high-performance continuous work ow. Short tip-to-grip distance provides maximum precision during the soldering process. The optimal sensor position close to the solder tip provides excellent heat transfer, maximum power, and recovery time. Iron for use with RTMS MS and RTPS MS smart soldering tip family and WXsmart soldering station tool compatibility.
- Soldering iron (hand piece without tips) with active-tip heating technology for RTMS/RTPS MS tips
- Mains supply voltage is 12V/AC
- Heat-up time is 3s (50°C to 350°C), RTMS MS / RTPS MS tip type series
- Safety rest is WSR 208, WX smart station supply unit
- Extremely fast 3-second heat-up time, precise and fast heat transfer with fast recovery time
- Wide tip range for every application, easy tool identification with visual process control
- Intelligent tool detection protects from defaults, fast safe and easy tip exchange
- Save individual soldering processes with integrated parameter memory, maximum protection
- Reduced energy consumption due to motion sensor
- Ambient temperature range from 100°C to 450°C
技术规格
40W
-
No SVHC (17-Dec-2015)
RTMS MS和RTPS MS智能烙铁头系列和WXSmart焊台
WXSmart
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书