打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商GORILLA
制造商产品编号3044101
库存编号3532522
也称为GTIN UPC EAN: 5704947002503
胶粘类型-
磁带背衬材料-
带颜色透明
胶带总厚度-
卷长度-英制4.93ft
卷长度-公制1.5m
胶带宽度 - 英制0.98"
胶带宽度 - 公制25mm
产品范围Gorilla - Mounting Tape
SVHC(高度关注物质)To Be Advised
产品概述
Gorilla Mounting Tape is a quick and easy way to mount. This is a double-sided tape which delivers an instant, crystal clear and weatherproof bond, making it ideal for indoor or outdoor use. With the ability to grip to smooth and rough surfaces, the Gorilla Mounting Tape is perfect for mounting without traditional fasteners.
- Double Sided Tape - Coated with adhesive on both sides for easy hanging
- Instand Hold - Delivers a fast & easy permanent bond
- Strong Hold - Sticks to smooth and rough surfaces
- Weatherproof for indoor and outdoor use
- Crystal clear adhesive won't yellow over time
- Bonds to: Brick, concrete, stone, glass, metal, plastic, tile, wood and more
技术规格
胶粘类型
-
带颜色
透明
卷长度-英制
4.93ft
胶带宽度 - 英制
0.98"
产品范围
Gorilla - Mounting Tape
磁带背衬材料
-
胶带总厚度
-
卷长度-公制
1.5m
胶带宽度 - 公制
25mm
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.068