需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,234.830 (CNY4,785.3579) |
产品概述
Magnet tape 1317 made of flexible polymer bonded product coated on one side with the pressure sensitive adhesive. The magnetic material is made using a special process that orients barium ferrite crystals in the polymer binder during manufacture. This orientation process yields a magnet with excellent magnetic properties. It can be bent, twisted and flexed without loss of magnetic energy. The product conforms readily to irregular surfaces without cracking. It will not lose its magnetic strength when dropped or struck. It has a high-tack pressure-sensitive adhesive layer on one side, protected by a peel-away backing. The adhesive will adhere to a wide variety of surfaces including most plastics, wood and metal. The non-adhesive side may be used to hold small ferrous objects such as screw drivers and other tools. The product also saves time by holding small parts during assembly.
- Versatile holding material, which can be used effectively on both metal and non-metal surfaces
- Temperature resistance from - 40°C to + 71°C
- Clean and safe handling
- Resistance to weather, water, ozone, dilute acids, dilute bases, oils and common solvent
- Pressure sensitive rubber adhesive
技术规格
专业
棕色
100ft
0.98"
1317系列
-
-
30.48m
25mm
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书