打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY867.150 (CNY979.8795) |
包装规格:每个
最低: 1
多件: 1
CNY867.15 (CNY979.88 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KLEIN TOOLS
制造商产品编号63050EINS
库存编号2981458
产品范围Klein VDE
技术数据表
总长245mm
切割能力最大值-
适用于4/0AWG铝, 2/0AWG软铜, 24AWG通信电缆
刀片边缘修剪
产品范围Klein VDE
产品概述
Klein Tools Electrician's Insulated High-Leverage Cable Cutter is 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
- 1000 V Rated for safety on the job. VDE Certified
- Cuts up to 4/0 aluminum (not ACSR), 2/0 soft copper, 100-pair 24 AWG communication cable
- Unique three-part insulation with white underlayer provides warning sign that insulation may be compromised
- Multi-color, sleek design with small thumbguards for ease of handling and storage
- Perfect for working in confined spaces
- Precision, one-hand shearing action
- DO NOT use to cut ACSR or steel
- Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools
技术规格
总长
245mm
适用于
4/0AWG铝, 2/0AWG软铜, 24AWG通信电缆
产品范围
Klein VDE
切割能力最大值
-
刀片边缘
修剪
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.46