打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY531.580 (CNY600.6854) |
包装规格:每个
最低: 1
多件: 1
CNY531.58 (CNY600.69 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KNIPEX
制造商产品编号90 31 01
库存编号4413127
产品范围TubiX S Series
技术数据表
切管机型号不锈钢
全长77mm
管径, 最大值30mm
产品范围TubiX S Series
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
90 31 01 is a KNIPEX TubiX® S, pipe cutter. It features quick and precise positioning of the spring-loaded cutting wheel. It has optimised turning knob with textured thumb recess provides 20 % higher torque and prevents slipping, even in wet conditions. It is easy to change cutting wheel, with spare wheel in the turning knob.
- Optimized for pipe cutting in the tightest spaces
- QuickLock one-hand locking mechanism: independent holding and clamping on the pipe
- Fits in user pocket and cuts stainless steel
- Cuts pipes with Ø 3 – 30mm (1/8 – 1 1/8") with wall thicknesses up to 2mm
- Very small cutting circle: minimum space required for cutting
- Pipe diameter can be preset with the scale and clipped on to the pipe by spring-loaded cutting wheel
- Cutting wheel and guide rollers with high-quality needle bearings
- Dimension is 77 x 55 x 26mm
技术规格
切管机型号
不锈钢
管径, 最大值
30mm
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
全长
77mm
产品范围
TubiX S Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.2