打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY489.670 (CNY553.3271) |
包装规格:每个
最低: 1
多件: 1
CNY489.67 (CNY553.33 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
H80718 is a 18-ounce, 15inch straight-claw hammer. This was engineered specifically for removing NM (Romex®) staples. Made of high-strength fiberglass for optimal shock absorption, this professional hammer features an 18-ounce forged steel head with smooth head for reduced marring. The durable handle has a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Romex® is a registered trademark of southwire company. Suitable for hammering.
- Straight-claw hammer type, NM-B staple pulling, tether hole for hanging
- 38cm overall length, 3cm overall height, 16cm overall width
- 16cm head length, 2.8cm face diameter, forged steel head material
- Orange/black handle colour, 33cm handle length, fiberglass handle material
- Straight-claw hammer with claw pulling feature for NM-B (Romex®) staple removal
- High-strength fiberglass core for maximum shock absorption
- 18-Ounce forged steel head with smooth face for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 15inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
警告
Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
注释
Always wear approved eye protection, never use on or near live electrical circuits.
技术规格
头部重量-公制
510.29g
手柄类型
玻璃纤维
头部重量-英制
18oz
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.9