打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY177.830 (CNY200.9479) |
| 6+ | CNY166.620 (CNY188.2806) |
| 12+ | CNY159.920 (CNY180.7096) |
包装规格:每个
最低: 1
多件: 1
CNY177.83 (CNY200.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The T4581 is a Screwdriver Bit Holder with a shatter-resistant acetate handle features wipe clean, oil and acid-resistant. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability. Chrome plated toughened alloy steel shaft for increased strength and durability. Magnetic holder for bit retention.
- Shatter resistant acetate handle - wipe clean, oil and acid resistant
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
- Chrome plated toughened alloy steel shaft for increased strength & durability
- Magnetic holder for bit retention
- Overall length: 250 mm
技术规格
长度
250mm
产品范围
-
适用于
六角螺丝刀头
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
T4581 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.124