打印页面
产品信息
制造商产品编号VB-END5
库存编号3376816
产品范围ATP - VB-END
也称为GTIN UPC EAN: 5248538742725
技术数据表
产品范围ATP - VB-END
摄像头直径5.5mm
分辨率640 x 480
放大率-
输出连接USB
SVHC(高度关注物质)To Be Advised
产品概述
This USB inspection camera is is ideal for inspecting areas that are hard to access using the 5.5mmØ waterproof camera head with 6 adjustable ultra bright LED lights. It allows for the diagnosis of maintenance or repair problems, enabling inspection of engines, gearboxes, boilers etc without the need to strip them down.
- Semi-rigid flexible probe can be pre-formed to access hard to reach areas
- Capture video images and stills which can be attached to emails or reports
- USB interface for connection to PC or laptop
- Powered via USB connection
- Supplied with software
- View Angle: 54°
- Image Sensor: 300K Pixels CMOS
- Frame Rate: 30fps (Max)
- Format: AVI (Video), BMP (Photo)
- Focal Distance/Range: 30-60mm / 10mm to infinity
- Light Source: 6 LEDS, Adjustable intensity
- IP Rating: IP67
- Connectivity: USB 2.0
- Operating System: Microsoft Windows 2000/XP/VISTA/7
技术规格
产品范围
ATP - VB-END
分辨率
640 x 480
输出连接
USB
摄像头直径
5.5mm
放大率
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.186