打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,565.460 (CNY1,768.9698) |
包装规格:每个
最低: 1
多件: 1
CNY1,565.46 (CNY1,768.97 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
Klein Tools Electrician's Insulated Combination Pliers are 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
- 1000 V Rated for safety on the job. VDE Certified
- Unique three-part insulation with white underlayer provides a warning sign that insulation may be compromised
- Multi-color, sleek design with small thumbguards for ease of handling and easy storage in your toolbelt
- Crimping die behind hinge for superior leverage when crimping non-insulated connectors, lugs and terminals
- Toothed pipe-grip for greater power
- Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools
技术规格
钳子类型
电工
总长
222mm
最大钳口尺寸
-
产品范围
Klein VDE
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.39