打印页面
图片仅用于图解说明,详见产品说明。
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY215.220 (CNY243.1986) |
包装规格:每个
最低: 1
多件: 1
CNY215.22 (CNY243.20 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KLEIN TOOLS
制造商产品编号32585
库存编号2886034
也称为GTIN UPC EAN: 092644325854
套件内容4件T7, T8, T10, T15尺寸一字螺丝刀套件
产品范围Specialty Screwdrivers
产品概述
Featuring four TORX® tamperproof bits in one tool, Klein's 4-in-1 Electronics Screwdriver is designed for precision work. The swivel cap provides optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that holds two double-ended bits.
- Four different tips in one tool!
- Includes T7, T8, T10 and T15 tamperproof TORX® pin bits
- Rotating cap for optimum control when working on small equipment
- Corrosion-resistant chrome plated barrel includes two double-ended bits
- Cushion-Grip handle for maximum comfort
- Heat treated precision ground tip for greater strength
- TORX® is a registered trademark of Acument Intellectual Properties, LLC
技术规格
套件内容
4件T7, T8, T10, T15尺寸一字螺丝刀套件
产品范围
Specialty Screwdrivers
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.210467