打印页面
图片仅用于图解说明,详见产品说明。
344 有货
需要更多?
344 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY20.140 (CNY22.7582) |
5+ | CNY17.670 (CNY19.9671) |
10+ | CNY15.900 (CNY17.967) |
包装规格:每个
最低: 1
多件: 1
CNY20.14 (CNY22.76 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP-CW9MM
库存编号4209800
技术数据表
平行面间距(AF尺寸), 公制9mm
平行面间距 - 英制0.36"
长度127.3mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
注释
3年生产商质量保障。
技术规格
平行面间距(AF尺寸), 公制
9mm
长度
127.3mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
平行面间距 - 英制
0.36"
产品范围
Multicomp Pro Wrenches
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.04