有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,068.660 (CNY2,337.5858) |
产品信息
产品概述
Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. The adjustable VDE spanner continuously and automatically grips all hexagonal sizes in the indicated range of dimensions - metric and imperial. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 VDE has a naturally comfortable handle thanks to the 2-component plastic insulation. Safety is increased by the anti-slip protection at the front end of the handle. The sliding function offers contactless and safe opening of the non-insulated jaws, thereby providing extra protection.
- The compact textile box with four adjustable Joker 6004 VDE covers all metric and imperial dimensions in the field of application from 7mm to 19mm
- Individually tested tools with insulated handles for safe working up to 1000 volts
- With anti-slip protection and sliding function for contactless and safe opening of the non-insulated jaws
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slipping and damage
- Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
- Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
内容
Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm
技术规格
Joker XS: 7mm - 10mm x 119mm, Joker S: 10mm - 13mm x 155mm, Joker M: 13mm - 16mm x 190mm, Joker L: 16mm - 19mm x 226mm
No SVHC (27-Jun-2024)
Joker 6004 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书