6 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY473.740 (CNY535.3262) |
5+ | CNY464.270 (CNY524.6251) |
产品概述
For the fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cable (e.g. twisted pair) and coax cable. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. Conical, slimmed down tool ends for better access in confined areas. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single wires for stripping using location ridges. With opening spring and locking device. Easy insertion of coax and data cable thanks to opening aid. Multi-component design with a soft plastic zone for comfortable use and a secure grip. Housing made from stable glass fibre reinforced plastic. For left-handers.
技术规格
-
圆形与防潮安装, 双绞线数据与同轴电缆
4.8mm至7.5mm
ErgoStrip
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书