打印页面
32 有货
需要更多?
32 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,322.330 (CNY1,494.2329) |
包装规格:每个
最低: 1
多件: 1
CNY1,322.33 (CNY1,494.23 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KNIPEX
制造商产品编号12 52 195
库存编号3537540
产品范围PreciStrip
技术数据表
裁线能力 AWG28AWG至5AWG
裁线能力 公制0.08mm²至16mm²
适用于0.08-16mm2 电线和实心圆形电缆
产品范围PreciStrip
产品概述
12 52 195 is a PreciStrip16 automatic insulation stripper. Properly stripped away with deft precision, strip everything from very fine to thick cables with stranded or solid conductors. Simple, precise stripping of fine wires and solid round cables with a wide capacity range from 0.08 to 16mm² with only one pair of pliers. Good grip provided by semi-circular grooved metal holding clamps. A patented automatism regulates the depth of the cut, the neutral point of the automatism can be adjusted in fine steps in special operating conditions (insulation material, temperature).
- With adjustable length stop for precision work repeated accurately each time
- Inscription area for customisation
- Comfortable operation with ergonomic dual-component handle
- Easily replaceable blade cassette
- 195 x 120 x 28mm dimension
- 0.08 to 16.0mm² stripping capacities in square millimetres
- 28 to 6AWG capacity
技术规格
裁线能力 AWG
28AWG至5AWG
适用于
0.08-16mm2 电线和实心圆形电缆
裁线能力 公制
0.08mm²至16mm²
产品范围
PreciStrip
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.18