打印页面
14 有货
11 您现在可以预订货品了
14 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY237.040 (CNY267.8552) |
包装规格:每个
最低: 1
多件: 1
CNY237.04 (CNY267.86 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The 30900 is a razor sharp Preset Stripper for fast, precise and damage free stripping of round (Ø4 to 15mm) cables (including data communications cable, coaxial cable and round multi-core cables) and flat multi-core cables (15mm maximum width). A tool with a various range of applications from building services to industrial use. The removable length stop is suitable for left and right hand use and can be stored in the tool handle.
- Stripper for round and flat cables. A tool with a various range of applications from building services to industrial use
- Extra blade for longitudinal cut
- 2 stripping notches with length stop for stripping conductors
- The removable length stop is suitable for left and right hand use and can be stored in the tool handle
- Working range: Round cables 4 – 15mm Ø e.g. energy-, control-, halogenfree installations-, data-, coaxial cables. Flat cables max. 15mm width e.g. YDY, NYM-J
技术规格
裁线能力 AWG
-
适用于
Round & Flat Cables
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
裁线能力 公制
4mm至15mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.061