打印页面
17 有货
10 您现在可以预订货品了
17 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY173.560 (CNY196.1228) | 
包装规格:每个
最低: 1
多件: 1
CNY173.56 (CNY196.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The T10280 is a Cable Knife with soft grip and hook blade. The knife with special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. The large adjustment screw allows for effortless adjustments. The user benefits from a secure grip achieved by the non-slip padding. It is suitable for stripping all standard round cables.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction - light and strong
- Additional external hook & straight blade
- Slip-proof handle grip with soft thumb protector
- Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
- Spare cutting blade with TIN coating in the handle
- Working Range 8 - 28 mm Ø (5/16" - 1.1/8")
技术规格
裁线能力 AWG
-
适用于
电缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
裁线能力 公制
8mm至28mm
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1