打印页面
不再進貨
产品信息
制造商DURATOOL
制造商产品编号D01627
库存编号1769660
产品范围Wire Strippers
技术数据表
裁线能力 AWG27AWG至10AWG
裁线能力 公制-
适用于电缆与电线
产品范围Wire Strippers
产品概述
The D01626 a semi-automatic wire stripping tool incorporating a flexible jaw cutting edge consisting of a large number of independent leaf blades on as resilient base. These blades surround each conductor by self-adjustment thus reducing conductor damage. By using a flexible jaw principle, single, round or flat wires may be stripped with ease. The tool will strip wires up to #15 AWG (1.5 mm2) overall cross-section. Make adjustments using the small screw driver supplied.
- Ergonomic design with non-slip handles
- Built in strip stop for constant strip lengths
- Ideal for repetitive strip configuration used in electrical installs and maintenance
- Built in wire cutter can be used for end trimming
- Strips and cuts PVC insulated wire up to 6.0mm 2 (0.126
- inches, 10awg) down to 0.08mm2 (27awg)
- Fine adjusters to accommodate varying insulation thickness and tool cycle characteristics
- Multiple independent strip blades that contour to each conductor
- Replaceable stripper jaws and cutter blade prolongs tool life
- Dimensions: 203 mm
- Weight: 193 g
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
技术规格
裁线能力 AWG
27AWG至10AWG
适用于
电缆与电线
裁线能力 公制
-
产品范围
Wire Strippers
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.22