打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,254.990 (CNY8,198.1387) |
包装规格:每个
最低: 1
多件: 1
CNY7,254.99 (CNY8,198.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MOUNTZ
制造商产品编号280039
库存编号3690315
产品范围EPT
技术数据表
扭矩工具类型可调
扭矩范围 ft-lb110in-lb 至 550in-lb
扭矩范围 N-m183N-m 至 779.5N-m
驱动尺寸 - 公制19.05mm
驱动尺寸 - 英制0.75"
全长1.125mm
产品范围EPT
SVHC(高度关注物质)0
产品概述
183Nm - 779.5Nm adjustable click torque wrench features an external adjustment torque scale, which allows an operator to quickly adjust the torque setting on the tool as needed for different applications. The cost effective click torque wrench is durable, robust and designed for a wide variety of industrial fastening applications. It is built with high quality materials to ensure low repair frequency and less repair costs. The preferred and certified ranges of this tool is in accordance with the requirements of ISO 6789 (+/- 4% of indicated setting).
- Durable and robust for industrial fastening applications
- Adjustable torque wrench with a 3/4" square drive. Bi-directional ratchet head
- External dual scale (American & S.I.) Graduation collar on the torque handle
- Easy to read laser marked scale
- Crafted with strong steel shaft with high corrosion resistance
- Lightly knurled non-slip grip
- 48 tooth ratchet
- Positive lock with spring loaded pull-down ring
- Positive click can be heard and felt when torque is reached
- Ideal for field service, maintenance or production environments
技术规格
扭矩工具类型
可调
扭矩范围 N-m
183N-m 至 779.5N-m
驱动尺寸 - 英制
0.75"
产品范围
EPT
扭矩范围 ft-lb
110in-lb 至 550in-lb
驱动尺寸 - 公制
19.05mm
全长
1.125mm
SVHC(高度关注物质)
0
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90241080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:0
下载产品合规证书
产品合规证书
重量(千克):5.7