打印页面
图片仅用于图解说明,详见产品说明。
15 有货
9 您现在可以预订货品了
15 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,962.340 (CNY3,347.4442) |
包装规格:每个
最低: 1
多件: 1
CNY2,962.34 (CNY3,347.44 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商GEDORE
制造商产品编号4549-02
库存编号4726728
也称为GTIN UPC EAN: 4002805923825 1545132
技术数据表
扭矩工具类型扳手
扭矩范围 ft-lb3.7ft-lb至18ft-lb
扭矩范围 N-m5N-m 至 25N-m
驱动尺寸 - 公制-
驱动尺寸 - 英制0.25"
全长285mm
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The 4549-02 is a Torque Wrench used in controlled screw tightening in the most widely used range of 5N-m to 25N-m and also suitable for use in all areas of industrial manufacturing. It offers 1/4-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
内容
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
技术规格
扭矩工具类型
扳手
扭矩范围 N-m
5N-m 至 25N-m
驱动尺寸 - 英制
0.25"
产品范围
-
扭矩范围 ft-lb
3.7ft-lb至18ft-lb
驱动尺寸 - 公制
-
全长
285mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.45