打印页面
可订购
制造商标准交货时间:8 周
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,290.850 (CNY5,978.6605) |
包装规格:每个
最低: 1
多件: 1
CNY5,290.85 (CNY5,978.66 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MOUNTZ
制造商产品编号076570
库存编号3519894
产品范围FGC
技术数据表
扭矩工具类型扳手
扭矩范围 ft-lb11.1ft-lb 至 55.3ft-lb
扭矩范围 N-m15N-m 至 75N-m
驱动尺寸 - 公制9.525mm
全长17.5"
产品范围FGC
产品概述
FGC-5 is a next-generation cam-over wrench made by Mountz for when under/over-torquing puts your products at risk, the FGC-5 wrench delivers the accuracy you need and safeguards against fastening failures. This error-proofing torque wrench removes the operator's influence out of the torque equation and delivers a more accurate and repeatable fastening result than that of a standard click type wrench.
- Cam-over technology ensures the correct torque is applied and eliminates fastener breakage issues
- Poka-yoke torque wrench prevents over-torque and safeguards against fastening failures
- Error-proofing assembly process
- Designed to meet or exceed the accuracy and repeatability requirements of ISO 6789: 2017
- 3/8" square drive
- Torque range from 15Nm to 75Nm
- 17.5" length
- Wrench tightens in a clock-wise direction only
- Features a coated corrosion-resistant stainless steel head and anodised aluminium handle
- Ergonomic cushion grip reduces discomfort, fatigue, and risk of injury
技术规格
扭矩工具类型
扳手
扭矩范围 N-m
15N-m 至 75N-m
全长
17.5"
扭矩范围 ft-lb
11.1ft-lb 至 55.3ft-lb
驱动尺寸 - 公制
9.525mm
产品范围
FGC
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):1.4