打印页面
图片仅用于图解说明,详见产品说明。
373 有货
需要更多?
93 件可于 3-4 个工作日内送达(新加坡 库存)
280 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY203.630 (CNY230.1019) |
5+ | CNY200.960 (CNY227.0848) |
10+ | CNY198.290 (CNY224.0677) |
50+ | CNY195.610 (CNY221.0393) |
100+ | CNY191.700 (CNY216.621) |
250+ | CNY187.790 (CNY212.2027) |
包装规格:每个
最低: 1
多件: 1
CNY203.63 (CNY230.10 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号A262A3E
库存编号1172344
产品范围A262 Series
技术数据表
匝数比1:6.45
初级阻抗150ohm
次级阻抗0
功率, 每次级绕组100mW
最高频率35kHz
隔离电压1kV
变压器应用封装-阻抗匹配
DC电阻(初级)20.6ohm
DC电阻(次级)1.143ohm
变压器安装通孔安装
变压器端子PC引脚
最低频率30Hz
产品范围A262 Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The A262A3E from OEP is a high performance audio transformer. This device is specifically designed for direct PCB mounting on a 0.1inch grid. Each transformer is constructed with dual windings on the primary and secondary providing a wide range of impedance matching ratios to suit many input, interstage and output applications. A foil screen is provided between the primary and secondary windings and rated at 100mW at 300Hz.
- Turn ratio is 1+1:6.45+6.45
- Primary impedance is 150 ohm
- Secondary impedance is 6.25kohm
- Individual primary winding impedance is 150 ohm
- Individual secondary winding impedance is 6.25Kohm
- Frequency range from 30Hz to 25KHz
- Primary DC resistance is 9.6+9.6ohm
- Secondary DC resistance is 535+605ohm
- Series connected primary impedance is 600 ohm C.T and secondary impedance is 25Kohm C.T
- Dimension is W28 H22 D23mm
技术规格
匝数比
1:6.45
次级阻抗
0
最高频率
35kHz
变压器应用
封装-阻抗匹配
DC电阻(次级)
1.143ohm
变压器端子
PC引脚
产品范围
A262 Series
初级阻抗
150ohm
功率, 每次级绕组
100mW
隔离电压
1kV
DC电阻(初级)
20.6ohm
变压器安装
通孔安装
最低频率
30Hz
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.04