打印页面
图片仅用于图解说明,详见产品说明。
141 有货
需要更多?
141 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY32.460 (CNY36.6798) |
5+ | CNY32.140 (CNY36.3182) |
10+ | CNY31.820 (CNY35.9566) |
20+ | CNY31.190 (CNY35.2447) |
50+ | CNY30.570 (CNY34.5441) |
包装规格:每个
最低: 1
多件: 1
CNY32.46 (CNY36.68 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号1002C
库存编号1087806
产品范围1002C Series
技术数据表
匝数比1:1:1
电感3mH
直流电阻值1.4ohm
ET 恒定值0
隔离电压2kV
产品范围1002C Series
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
The 1002C is a 3mH Pulse Transformer with matte tin plated finish pins and the materials used for this transformer are mates with UL94V-0 standards. This 1000 series PCB mount compact footprint transformer is rated with 3mH primary inductance and 2000Vrms isolation voltage. This pulse transformer is intended for use in wideband and pulse operations. They are also suitable for signal isolation and use in small isolated power supplies. The compact footprint makes them ideal for applications where space is at a premium.
- 28pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
技术规格
匝数比
1:1:1
直流电阻值
1.4ohm
隔离电压
2kV
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
电感
3mH
ET 恒定值
0
产品范围
1002C Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.006804