打印页面
72 有货
需要更多?
72 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY222.490 (CNY251.4137) |
5+ | CNY191.750 (CNY216.6775) |
10+ | CNY161.000 (CNY181.930) |
20+ | CNY130.250 (CNY147.1825) |
40+ | CNY127.850 (CNY144.4705) |
包装规格:每个
最低: 1
多件: 1
CNY222.49 (CNY251.41 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商FERROXCUBE
制造商产品编号U100/57/25-3C90
库存编号2103417
技术数据表
内核类型U
内核尺寸U100
适用于-
核心材质级别3C90
有效磁路长度308mm
有效截面积, Ae645mm²
电感因子, Al5.5µH
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The U100/57/25-3C90 is a Transformer Core made with material grade of 3C90. U core with rectangular cross-sections and is easy to produce and are relatively inexpensive. For this reason it is very popular in many applications such as interference filters and output chokes in radio and TV equipment. There is no real optimization for transformer winding designs and the core is rather bulky. Large U core like U100 is suitable for very high throughput powers. It can be stacked to form transformers, capable of handling several kW in applications such as industrial HF welding.
- Simple economic shape
- Can be stacked for high power
- No self-shielding
- 0.478Σl/A(mm⁻¹) Core factor
技术规格
内核类型
U
适用于
-
有效磁路长度
308mm
电感因子, Al
5.5µH
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
内核尺寸
U100
核心材质级别
3C90
有效截面积, Ae
645mm²
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.506