需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY47.230 (CNY53.3699) |
10+ | CNY36.510 (CNY41.2563) |
25+ | CNY33.210 (CNY37.5273) |
50+ | CNY30.080 (CNY33.9904) |
100+ | CNY26.960 (CNY30.4648) |
500+ | CNY26.520 (CNY29.9676) |
产品信息
产品概述
CYW43439KUBGT is a highly integrated single-chip solution and offers the lowest RBOM in the industry for smartphones, tablets and a wide range of other portable devices. The chip includes a 2.4GHz WLAN IEEE 802.11 b/g/n MAC/baseband/radio and Bluetooth 5.0 compliance. In addition, it integrates a power amplifier (PA) that meets the output power requirements of most handheld systems, a low-noise amplifier (LNA) for best-in-class receiver sensitivity and an internal transmit/receive (iTR) RF switch. The WLAN host interface supports gSPI and SDIO v2.0 modes, providing a raw data transfer rate up to 200Mbps. When operating in 4-bit mode at a 50MHz bus frequency an independent, high-speed UART is provided for the Bluetooth host interface.
- Supports a battery voltage range from 3.0V to 4.8V with an internal switching regulator
- Programmable dynamic power management
- 4Kbit one-time programmable (OTP) memory for storing board parameters
- Can be routed on low-cost 1 x 1 PCB stack-ups
- Adaptive frequency hopping (AFH) for reducing radio frequency interference
- Low-power consumption improves battery life of handheld devices
- Case style is 63-ball WLBGA halogen-free package (4.87mm x 2.87mm, 0.40 pitch)
- Supply voltage range is 3V to 4.8V
- Operating ambient temperature is –30°C to +70°C
技术规格
2.4GHz
PCM、SDIO、SPI、UART
手持设备、家庭自动化、物联网集线器、可穿戴设备
3.9V
2.4GHz蓝牙低能耗系统
-
No SVHC (21-Jan-2025)
8DPSK, DQPSK, GFSK
WLBGA
63引脚
15dBm
-30°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书