打印页面
USBC-H-422/485-M PRO
接口桥,USB至串行口,RS422/RS485/USB接口,4.75至5.25 V,PRO系列
图片仅用于图解说明,详见产品说明。
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,429.230 (CNY1,615.0299) |
5+ | CNY1,282.720 (CNY1,449.4736) |
10+ | CNY1,136.200 (CNY1,283.906) |
包装规格:每个
最低: 1
多件: 1
CNY1,429.23 (CNY1,615.03 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号USBC-H-422/485-M PRO
库存编号4154291
产品范围PRO Series
技术数据表
桥接类型USB 到 串行口
模块接口RS232, RS485, USB
支持器件FT232H
电源电压最小值4.75V
电源电压最大值5.25V
产品范围PRO Series
SVHC(高度关注物质)To Be Advised
产品概述
USBC-H-422/485-M PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.
- Adds a high-speed RS422/485 serial port by connecting to USB
- Reversible USB type C connector ensures an excellent user experience
- Easy plug & installation for RS422/RS485 device connection
- Works with USB 1.1, 2.0 & 3.0 host and hub ports
- Industry standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
- Powered by USB port
- Serial port speed up to 3Mbps
- Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
- Metal enclosure, operating temperature of 0°C to +70°C
技术规格
桥接类型
USB 到 串行口
支持器件
FT232H
电源电压最大值
5.25V
SVHC(高度关注物质)
To Be Advised
模块接口
RS232, RS485, USB
电源电压最小值
4.75V
产品范围
PRO Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001