打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,132.480 (CNY2,409.7024) |
5+ | CNY1,875.050 (CNY2,118.8065) |
10+ | CNY1,566.120 (CNY1,769.7156) |
包装规格:每个
最低: 1
多件: 1
CNY2,132.48 (CNY2,409.70 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号32-0120-0
库存编号2056666
技术数据表
射频频率1.59GHz
增益25dB
噪声系数典型值1.5dB
电源电压最大值-
电源电流15mA
产品范围-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
32-0120-0 is a TW120 rugged waterproof, low cost, low noise, low power, narrow band 25dB gain inline amplifier, specially designed to tightly filter and boost weak GPS L1 signals, while maintaining low antenna noise figures. The TW120 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, roof-top and large vehicle installations, without any degradation of system sensitivity. The TW120 passes DC directly from input to output to support centre conductor DC supply to the antenna, and so avoiding the need for an additional bias source or bias “T”.
- Very low noise
- Wide input voltage range, 3VDC to 10VDC
- Powered via antenna coax from receiver
- 50ohm port impedance
- Cylindrical nickel plated brass, IP67compliant housing
- Improves signal reception
- Enables extended cable runs
- Avoid installation of costly low loss cable
- Fits inline with antenna cable
- No external voltage supply needed
技术规格
射频频率
1.59GHz
噪声系数典型值
1.5dB
电源电流
15mA
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
增益
25dB
电源电压最大值
-
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Canada
进行最后一道重要生产流程所在的地区
税则号:85423300
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.000227