打印页面
2,170 有货
需要更多?
2170 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY152.930 (CNY172.8109) |
25+ | CNY150.100 (CNY169.613) |
100+ | CNY147.270 (CNY166.4151) |
包装规格:每个
最低: 1
多件: 1
CNY152.93 (CNY172.81 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The MRF24J40MD-I/RM is a 2.4GHz RF Transceiver Module. IEEE standard 802.15.4™ compliant RF transceiver module intended for longer range applications. The MRF24J40MD-I/RM transceiver module has an integrated PCB antenna, matching circuitry, supports the ZigBee®, MiWi™ and MiWi P2P protocols. The transceiver module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface.
- Supports ZigBee®, MiWi™ and MiWi P2P protocols
- Pin compatible with MRF24J40MB and MRF24J40MC
- Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Integrated PCB antenna with simple four-wire SPI interface to PIC® microcontroller
- Surface mountable
- Integrated crystal, internal voltage regulator, matching circuitry, power & low noise amplifier
- Easy integration into final product - Minimize product development, quicker time to market
- Integrated PA/LNA - Tx power +19dBm - Rx sensitivity -104dBm
- Hardware CSMA-CA mechanism, automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
射频调制
-
最高频率
2.475GHz
电源电压最小值
3V
模块接口
SPI
产品范围
-
数据率最大值
250Kbps
灵敏度 dBm
-104dBm
电源电压最大值
3.6V
电源电流
140mA
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.01