需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY95.060 (CNY107.4178) |
5+ | CNY86.810 (CNY98.0953) |
10+ | CNY78.560 (CNY88.7728) |
50+ | CNY75.830 (CNY85.6879) |
100+ | CNY73.110 (CNY82.6143) |
250+ | CNY69.970 (CNY79.0661) |
产品信息
产品概述
LBAA0XV2GT-001 is a Type 2GT LoRa module. It is a small and high-performance module based on Semtech LR1121 chipset, supporting LoRa. It is a Murata’s new generation LoRa® connectivity module. It provides multi-band LoRa and Long range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-Band connectivity. Offering ultra-low power design for long battery life, superior sensitivity, and industry-leading quality and reliability to build cost optimized end devices, suited for various Internet of Things (IoT) applications. Based upon Semtech’s third generation LoRa Connect™ “LR1121” transceiver, Type 2GT module also features temperature compensated crystal oscillator, crystal oscillators, matching network, RF switch and multiple communication interfaces including SPI and various GPIOs. It supports LoRa and LR-FHSS communication over 860 - 930 MHz sub-GHz and 2.4GHz ISM bands as well as 2.1GHz satellite S-Band connectivity.
- Low power consumption, quick time to market solution, 1.8 to 3.6V operating voltage
- TCXO for maximum frequency accuracy
- Structure: metal case + PCB (lead free module)
- Peripheral I/F: SPI, GPIOs
- 9.98 x 8.70 x 1.74mm (max) dimension
- Operating temperature range from -40°C to 85°C
- Regulatory certification : FCC, ISED, JRL,CE
- Allows simple RF design with minimum additional components required
- Simplifies PCB design as fewer layers are required on the final PCB
- The module’s RF certification can be reused for end-product certification
技术规格
FSK、LoRa、LR-FHSS
2.4GHz
1.8V
21dBm
120mA
2GT
-
-141dBm
3.6V
GPIO, SPI
2.4GHz ISM 波段系统
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书