打印页面
可订购
制造商标准交货时间:15 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY469.350 (CNY530.3655) |
5+ | CNY450.050 (CNY508.5565) |
10+ | CNY430.750 (CNY486.7475) |
50+ | CNY383.040 (CNY432.8352) |
包装规格:每个
最低: 1
多件: 1
CNY469.35 (CNY530.37 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
This module includes the ability to change bandwidth of the radio from 19.2KHz down to 12.5KHz, which means narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C, over a range of -40°C to +85°C, as well as providing a usable thermometer for the connected application accurate to within 1°C. Modes of transmission include a protocol with 16-bit encryption and anti-cross talk software, plus raw data modes where users can use self-coding system which can be set to interface to any other raw data module on ISM bands in both FSK and ASM modulation.
- Temporary channel/power level selection
- Free flash firmware upgrades
- Temperature compensation
- Crystal controlled synthesiser
- Temperature sensor usable by host
技术规格
射频调制
ASK, FSK
最高频率
433MHz
电源电压最小值
3.3V
发送功率
10mW
电源电流
32mA
产品范围
-
数据率最大值
115.2Kbps
灵敏度 dBm
-107dBm
电源电压最大值
5V
模块接口
-
射频收发器应用
无线传感网络、工业和照明控制
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.009979