打印页面
2 有货
2 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,024.130 (CNY2,287.2669) |
包装规格:每个
最低: 1
多件: 1
CNY2,024.13 (CNY2,287.27 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The RK-02 is a durable Gooseneck Stand designed for flexible and versatile usage with a Dino-Lite digital microscope. The C-clamp of the device fits to virtually any surface of up to 7cm thick and can be mounted horizontally or vertically. With this sturdy stand, you can easily position the Dino-Lite by bending the 60cm long arm and adjusting the rotating head. The base of the device can also be rotated providing even more freedom and it can be fixed with the quick release fastener for use on uneven surfaces. Its gooseneck arm is the ideal choice to flexibly use any of the Dino-lite models, except the high magnification models.
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90119000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):1.067