打印页面
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,426.810 (CNY1,612.2953) |
包装规格:每个
最低: 1
多件: 1
CNY1,426.81 (CNY1,612.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
LPC1768-SK is the low cost development kit for NXP LPC1768 (100MHz, the very fast Cortex-M3 processor) including the LPC1768 evaluation-board(P768) and Emlink for ARM(EAH1)JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate new project design through this entire system.
- NXP LPC1768 processor, based on ARM Cortex-M3 Core, 100MHz
- NXP LPC1768 ARM cortex-M3 board
- Keil MDK-ARM development kit, 32K evaluation edition
- Emlink for ARM , A high speed JTAG Emulator for ARM cortex-M3 processors
- Plenty of example programs, all in source code
- Contains all necessary hardware & software which allows user to design, develop, integrate and test
- Emlink for ARM supports hardware and software breakpoints
- Keil MDK-ARM Development Kit is a μVision IDE, debugger and simulation environment
- Include one 2.4" TFT LCD (240*320)
- low cost development kit
内容
One LPC1768 ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One RJ45 Ethernet Cable, One 2.4" TFT LCD Panel (240 x 320), One Emlink for ARM
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90230010
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):1.5