打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,180.660 (CNY1,334.1458) |
| 5+ | CNY1,157.050 (CNY1,307.4665) |
| 10+ | CNY1,133.440 (CNY1,280.7872) |
| 25+ | CNY1,109.830 (CNY1,254.1079) |
| 50+ | CNY1,086.210 (CNY1,227.4173) |
| 100+ | CNY1,062.600 (CNY1,200.738) |
包装规格:每个
最低: 1
多件: 1
CNY1,180.66 (CNY1,334.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
TMT31-AAA1A1A1 is an iTEMP TMT31 temperature transmitter. It is designed for customers in all industries who want to easily select, order, install, and operate simple products. It is a reliable, long-term stable, single-channel 4-20mA temperature transmitter for modular thermometers with form B connection head or for installation in control cabinets with DIN rail mounting. The capable iTEMP TMT31 can be used with either all Pt100 and Pt1000 RTD sensors or all common thermocouple sensors. Certifications include DNV (GL) marine approval, ATEX Ex ec, CSA C/US General Purpose, CSA C/US NI, Ex ec, ATEX+ CSA C/US Ex ec.
- Reliability, long-term stability, high accuracy and diagnostic functions
- Can be parameterized or preprogrammed at the factory
- Push-in terminals for fast and tool-free wiring during installation or maintenance
- Optimization of the accuracy of the measuring point through sensor-transmitter-matching (CvD)
- Diagnostic information according to NAMUR NE107
- Increased safety through Ex approvals
- Input: 1x Pt100 / Pt1000, TC, output: 1 x analogue 4 to 20mA
- Auxiliary power supply: 10 to 36V DC
注释
本产品享有5年质保。
技术规格
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.034019