产品信息
产品概述
B43509 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43509 series applications include frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances.
- Long-life grade capacitor (105°C)
- High reliability, high CV product
- High ripple current capability
- Low ESR
- Charge/discharge-proof, polar
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- Overload protection by safety vent on the base
- IEC climatic category-to IEC 60068-1:40/105/56 ( 40 °C/+105 °C/56 days damp heat test)
技术规格
1500µF
-
摁入式
极性
35mm
10mm
2.37A
105°C
No SVHC (23-Jan-2024)
200V
± 20%
3000 小时 @ 105°C
B43509 Series
35mm
0.095ohm
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书