XRP7713EVB-DEMO-1-KIT
演示套件, PWM降压控制器, 3通道电源系统, I2C接口
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,385.110 (CNY1,565.1743) |
产品信息
产品概述
The XRP7713EVB is an evaluation board for XRP7713, a three output pulse width modulated (PWM) step down DC to DC controller with a built in LDO for standby power and GPIOs. The device provides a complete power management solution in one IC and is fully programmable via an I2C serial interface. Independent digital pulse width modulator (DPWM) channels regulate output voltages and provide all required protection functions such as current limiting and over voltage protection. Each output voltage can be programmed from 0.9V to 5.1V without the need of an external voltage divider. The wide range of the programmable DPWM switching frequency (from 300KHz to 1.5MHz) enables the user to optimize between efficiency and component size. An I2C bus interface is provided to program the IC as well as to communicate with the host for fault reporting and handling, power rail parameters monitoring, etc.
- Three channel step down controller
- Programmable output voltage from 0.9V to 5.1V
- Programmable 1.5MHz DPWM frequency
- 4.75V to 5.5V and 5.5V to 25V input voltage range
- Up to five reconfigurable GPIO pins
- Fully programmable via I2C interface
- Independent digital pulse width modulator (DPWM) channels
- Complete monitoring and reporting
- Complete power up/down sequencing
- Full on board protection OTP, UVLO, OCP and OVP
内容
XRP7713EVB-DEMO-1 demonstration board, XRP77XXEVB-XCM configuration board, USB Flash Drive with Power Architect Software, USB cable.
技术规格
Exar
电源管理
演示板XRP7713, XRP77XXEVB-XCM配置板, USB电缆, 软件
No SVHC (15-Jan-2019)
-
PWM降压控制器
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书