打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:8 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY39,827.190 (CNY45,004.7247) |
包装规格:每个
最低: 1
多件: 1
CNY39,827.19 (CNY45,004.72 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号P5510-2M
库存编号2888717
产品范围2700G Series
技术数据表
配件类型气动比较测试泵
适用于FLUKE 2700G系列参考压力表
产品范围2700G Series
SVHC(高度关注物质)To Be Advised
产品概述
Pneumatic comparison test pump supplies the same precisely controlled pressure to both a reference gauge and device under test for calibration. It is used for checking pressure measuring instruments against master test gauges and uniquely suited for low pressure pneumatic calibration workload. It can be used with the 2700G reference pressure gauge to provide a complete calibration solution.
- Dual pressure/vacuum capability
- Bench mount design
- Built-in hand pump as pressure/vacuum source
- High quality needle valve for fine control
- Test port adapters that require no PTFE tape or wrenches
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
配件类型
气动比较测试泵
产品范围
2700G Series
适用于
FLUKE 2700G系列参考压力表
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):6