需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY802.320 (CNY906.6216) |
产品信息
产品概述
FLUKE TP40 is an automotive back probe pins(five). This flexible and formable 1-¼ inch pin provides an easy connection past weather pack seals to connector conductors. Tested to over 60 V DC, these pins are a must-have for fuel injectors, TPS and MAP sensors, as well as for any underhood or under vehicle connector with weather pack seals. The bright yellow body stands out in an engine compartment to ensure they are not left behind. Easily connects to test leads that have removable ends such as the TL224.
- Banana jack accepts all DMM and banana jack leads
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技术规格
汽车后置探头引脚套件
-
Fluke TLK282 SureGrip 豪华汽车测试引线套件
No SVHC (15-Jun-2015)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书