打印页面
已停产
产品信息
制造商HONEYWELL
制造商产品编号CSLA2EL
库存编号1703966
技术数据表
电源电压范围6VDC to 12VDC
电源电压 直流 最小6V
电源电压 直流 最大12V
测量电流AC / DC
电流量程 直流-550A 至 550A
精度-
电流量程 交流-550A 至 550A
电流传感器技术霍尔效应传感器
初级电流550A
传感器安装通孔安装
工作温度最小值-25°C
工作温度最高值85°C
产品概述
The CSLA2EL is an inductive analogue Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall effect transducer (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate and low-cost sensing
- -25 to 85°C operating temperature range
- PBT polyester housing
- PCB on 3-pin mounting
技术规格
电源电压范围
6VDC to 12VDC
电源电压 直流 最大
12V
电流量程 直流
-550A 至 550A
电流量程 交流
-550A 至 550A
初级电流
550A
工作温度最小值
-25°C
电源电压 直流 最小
6V
测量电流
AC / DC
精度
-
电流传感器技术
霍尔效应传感器
传感器安装
通孔安装
工作温度最高值
85°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.091