产品信息
产品概述
The AUIPS1042GTR is a three terminal Intelligent Power Switch(IPS) featuring low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS1042G is a dual channel device while the AUIPS1041 is a single channel. These devices offer protections and the high reliability required in harsh environments. Each switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 4.5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Short-circuit protection
- 12V application
- Slow and fast devices
- Active clamp
- Low current and logic level input
- Optimized turn on/off for EMI
- Diagnostic on the input current
- Over temperature shut own
- Over current shutdown
技术规格
低压侧
5.5V
0.08ohm
8引脚
-
-40°C
AEC-Q100
MSL 2 - 1年
AEC-Q100
1放大器
4.5A
SOIC
是
2输出
150°C
AUIPS1042G
No SVHC (27-Jun-2018)
SOIC
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书