有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1350+ | CNY32.200 (CNY36.386) |
产品信息
产品概述
The CY62146EV30LL-45ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 256K words by 16-bit. This device features an advanced circuit design designed to provide an ultra low active current. Ultra low active current is ideal for providing More Battery Lifeä (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption by 80% when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99% when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enable and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.
- Very high speed - 45ns
- Pin compatible with CY62146DV30
- Ultralow standby power
- Ultralow active power
- Easy memory expansion with CE and OE
- Automatic power down when deselected
- CMOS for optimum speed/power
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
异步SRAM
256K x 16位
44引脚
3.6V
-
-40°C
-
4Mbit
TSOP
2.2V
3V
表面安装
85°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书