产品概述
iMOTION™ MADK evaluation board for CIPOS™ mini intelligent power module for supporting customers during their first steps of designing applications with CIPOS™ Mini PFC integrated IPM. The combination of this power board and matching iMOTION™ control board EVAL-M3-102T based on the IMC102T-F064 iMOTION™ controller, creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. The Eval-M3-CM615PN features the IFCM15P60GD, one of the CIPOS™ Mini product family, which combines a 3-phase inverter stage with a PFC stage based on TRENCHSTOP™ IGBTs. It enables rapid prototyping of various inverterized motor control systems for example fans, pumps and compressors in combination with active PFC.
- Power stage to drive 3-phase motor
- Power Factor Correction (CCM boost PFC topology)
- 600V blocking voltage 15A installed chip current
- Maximum PFC switching frequency 40KHz
- 650W output power with passive cooling
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M3 interface connector
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
3相电机
电源管理
评估板IFCM15P60GDXKMA1
Infineon
IFCM15P60GDXKMA1
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书