打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
产品概述
- CoolSiC™ MOSFET 1200V in TO-247 3-/4-pin evaluation platform
- VCC2 gate drive voltage supply from -5V to +20V
- VCC1 supply fixed at +5V
- Gate connection via SMA-BNC connector
- Current measurement via optional coaxial shunt
- Optimized commutation loop, external load inductor connection
- Heatsink design allows testing at various temperatures
- Can use the drive card layout as a reference for their own designs
- Possible to benchmark all TO-247 3-pin and 4-pin packages
- Modular approach of the motherboard allows future extensions of the platform
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
It includes only main evaluation board. The daughter boards and the IMZ120R045M1 are sold separately.
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.25