产品信息
IFX20001MBV50HTSA1 的替代之选
找到 1 件产品
产品概述
The IFX20001MB V50 is a monolithic integrated low-drop Voltage Regulator, designed to supply various loads under over severe conditions. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. In case of an over temperature condition the regulator is automatically turned off by the integrated thermal protection circuit. The output is able to drive a load of 30mA while it regulates the output voltage within a 4% accuracy. To save energy the device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 5μA.
- 5V Output voltage
- 300mV Very low drop voltage
- 30mA Output current
- Inhibit function
- Low quiescent current consumption
- Input voltage up to 45V
- Output protected against short circuit
- Over-temperature protection
- Reverse polarity protection
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
固定
45V
5V
-
正向输出
250mV
表面安装
5引脚
125°C
MSL 1 -无限制
5.5V
1输出
5V
-
30mA
250mV
SMD
-40°C
5V 30mA LDO Voltage Regulators
No SVHC (08-Jul-2021)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书