打印页面
可订购
制造商标准交货时间:2 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,232.560 (CNY1,392.7928) |
25+ | CNY1,150.800 (CNY1,300.404) |
包装规格:每个
最低: 1
多件: 1
CNY1,232.56 (CNY1,392.79 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The MS3100F24-12P from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 5 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
技术规格
军用标准
MIL-DTL-5015 系列
圆形触芯类型
焊接引脚
插入装置
24-12
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
银
服务类别
环保密封
圆形连接器外壳类型
墙壁安装插座
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
黄铜, 铜合金
插入旋转
N
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
下载产品合规证书
产品合规证书
重量(千克):.001