打印页面
图片仅用于图解说明,详见产品说明。
产品信息
制造商KEMET
制造商产品编号C0402C330J9RACAUTO
库存编号2940852
产品范围C Series KEMET
技术数据表
电容33pF
电压(DC)6.3V
电容外壳 / 包装0402 [1005 公制]
电容公差± 5%
电介质特征X7R
产品范围C Series KEMET
产品长度1.02mm
产品宽度0.5mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规AEC-Q200
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- AEC–Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
- Non-polar device, minimizing installation concerns
技术规格
电容
33pF
电容外壳 / 包装
0402 [1005 公制]
电介质特征
X7R
产品长度
1.02mm
电容端子
标准端子
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
6.3V
电容公差
± 5%
产品范围
C Series KEMET
产品宽度
0.5mm
工作温度最小值
-55°C
合规
AEC-Q200
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001