打印页面
图片仅用于图解说明,详见产品说明。
产品信息
制造商KEMET
制造商产品编号C0603C101M5RACTU
库存编号2941214
产品范围C Series KEMET
也称为C0603C101M5RAC7867
技术数据表
电容100pF
电压(DC)50V
电容外壳 / 包装0603 [1608 公制]
电容公差± 20%
电介质特征X7R
产品范围C Series KEMET
产品长度1.6mm
产品宽度0.85mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规-
MSLMSL 1 -无限制
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
技术规格
电容
100pF
电容外壳 / 包装
0603 [1608 公制]
电介质特征
X7R
产品长度
1.6mm
电容端子
标准端子
工作温度最高值
125°C
MSL
MSL 1 -无限制
电压(DC)
50V
电容公差
± 20%
产品范围
C Series KEMET
产品宽度
0.85mm
工作温度最小值
-55°C
合规
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000005