打印页面
图片仅用于图解说明,详见产品说明。
产品信息
制造商KEMET
制造商产品编号C0805C104J5RALTU
库存编号2942356
产品范围C Series KEMET
也称为C0805C104J5RAL7800
技术数据表
电容0.1µF
电压(DC)50V
电容外壳 / 包装0805 [2012公制]
电容公差± 5%
电介质特征X7R
产品范围C Series KEMET
产品长度2.01mm
产品宽度1.25mm
电容端子标准端子
工作温度最小值-55°C
工作温度最高值125°C
合规-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)Lead (25-Jun-2025)
产品概述
KEMET’s Commercial “L” Series with Tin/Lead Termination surface mount capacitors in X7R dielectric are designed to meet the needs of critical applications where tin/lead end metallization is required. KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead containing termination system. As the bulk of the electronics industry moves towards RoHS compliance, KEMET continues to provide tin/lead terminated products for military, aerospace and industrial applications and will ensure customers have a stable and long-term source of supply.
- Temperature stable dielectric
- Reliable and robust termination system
- Operating temperature range from −55°C to +125°C
- Non-polar device, minimizing installation concerns
- SnPb plated termination finish (5% Pb minimum)
技术规格
电容
0.1µF
电容外壳 / 包装
0805 [2012公制]
电介质特征
X7R
产品长度
2.01mm
电容端子
标准端子
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
50V
电容公差
± 5%
产品范围
C Series KEMET
产品宽度
1.25mm
工作温度最小值
-55°C
合规
-
SVHC(高度关注物质)
Lead (25-Jun-2025)
C0805C104J5RALTU 的替代之选
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000011