需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,899.920 (CNY6,666.9096) |
产品信息
产品概述
DAQM908A is a 40 channel single-ended multiplexer module for DAQ970A and DAQ973A data acquisition system. Use the Keysight DAQM908A for the greatest density in common low applications, such as battery test, component characterization, and benchtop testing. Each module switches 40 one-wire inputs. All two-wire internal measurements except current are supported. The module low connection is isolated from earth and can float up to 300V.
- Single-wire switching for common-low applications
- 100channels/s scanning
内容
1 x DAQM908A 40 channel single-ended multiplexer module, 1 x functional test certificate.
注释
A 17% discount has been applied to this SKU, valid while stock lasts (excluding APAC). We offer calibration services for this product (EU only). Visit our calibration service page for more details on available options.
技术规格
40通道单端多路复用器模块
-
Keysight DAQ970A数据采集系统
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书