有货时请通知我
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY74,103.000 (CNY83,736.390) | 
产品概述
The InfiniiVision 3000 X-Series Oscilloscope comes with a large 8.5-inch WVGA display and can view analogue, digital and serial signals easily on the screen. It features up to 4Mpts of memory with Keysight’s patented MegaZoom IV technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 1 million waveforms per second, with no compromise if you turn on measurements, digital channels or protocol decodes. It is optimizes your deep memory oscilloscope measurements by using MegaZoom IV technology to make the most effective trade-off in sample rate, memory depth and waveform update rate automatically.
- View time-correlated digital content with16 digital channels (MSO)
 - Quickly characterize signals with the built-in 3-digit voltmeter and 5-digit counter option
 - Decode serial busses faster with hardware-based serial analysis options (CAN, LIN, I²C, SPI, RS232)
 - Protect your investment with full upgradability
 - 100MHz to 1GHz, DSO and MSO models
 - Modulate signals within the scope with WaveGen, built-in 20MHz function generator (optional)
 
技术规格
InfiniiVision 3000 X Series
200MHz
2 Mpts
WVGA LCD彩色
3年
4+16 通道
4GSPS
1.75ns
IniniiVision MSOX3024A示波器, 应用程序包
欧洲, 英国
MSOX3024A+FREE DSOX3APPBNDL 的替代之选
找到 1 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
产品合规证书